Filter Your Search
1 - 10 of 54 results
|
A438S06TFC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 438 kA | 50 mA | 300 mA | 300 mA | 600 V | 900 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 500 V/us | 2.7 V | 6.2 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
CA438PD1
Powerex Power Semiconductors
|
Check for Price | Obsolete | 950 kA | 60 mA | 250 mA | 1.4 kV | SCR | 400 V/us | 5 V | 10 kA | 125 °C | -45 °C | NO | POWEREX INC | unknown | EAR99 | , | ||||||||||||||||||
|
A438S12TFC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 438 kA | 50 mA | 300 mA | 300 mA | 1.2 kV | 900 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 500 V/us | 2.7 V | 6.2 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
CA438N1
Powerex Power Semiconductors
|
Check for Price | Obsolete | 950 kA | 60 mA | 250 mA | 800 V | SCR | 400 V/us | 5 V | 10 kA | 125 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | , | ||||||||||||||||||
|
CA438N2
Powerex Power Semiconductors
|
Check for Price | Obsolete | 950 kA | 60 mA | 250 mA | 800 V | SCR | 400 V/us | 5 V | 10 kA | 125 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | , | ||||||||||||||||||
|
A438S13TFF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 438 kA | 50 mA | 300 mA | 300 mA | 1.3 kV | 900 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 1000 V/us | 2.7 V | 6.2 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
A438S08TEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 438 kA | 50 mA | 300 mA | 300 mA | 800 V | 900 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN DIODE | FAST | 20 µs | 500 V/us | 2.7 V | 5.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||
|
A438S06TEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 438 kA | 50 mA | 300 mA | 300 mA | 600 V | 900 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN DIODE | FAST | 20 µs | 500 V/us | 2.7 V | 5.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||
|
CA438PB1
Powerex Power Semiconductors
|
Check for Price | Obsolete | 950 kA | 60 mA | 250 mA | 1.2 kV | SCR | 400 V/us | 5 V | 10 kA | 125 °C | -45 °C | NO | POWEREX INC | unknown | EAR99 | , | ||||||||||||||||||
|
A438S10TDC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 438 kA | 50 mA | 300 mA | 300 mA | 1 kV | 900 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN DIODE | FAST | 15 µs | 500 V/us | 2.7 V | 5.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |