Filter Your Search
1 - 9 of 9 results
|
A42MX36-BG272IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | MICROSEMI CORP | BGA, BGA272,20X20,50 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A42MX36-BG272IX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 202 | 202 | 2438 | 54000 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | 72 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||
|
A42MX36-BG272IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 202 | 202 | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 72 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, BGA-272 | compliant | 8542.39.00.01 | ||||||||||
|
A42MX36-BG272I
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 54000 | 2438 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2438 CLBS, 54000 GATES | ALSO OPERATES AT 5V SUPPLY | 73 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | MICROSEMI CORP | BGA, | unknown | 8542.39.00.01 | BGA | 272 | ||||||
|
A42MX36-BG272IX39
Actel Corporation
|
Check for Price | No | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX36-BG272IX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||
|
A42MX36-BG272IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 202 | 202 | 2438 | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | ACTEL CORP | PLASTIC, BGA-272 | unknown | ||||||||
|
A42MX36-BG272I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 202 | 202 | 2414 | 54000 | 1184 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | ACTEL CORP | PLASTIC, BGA-272 | compliant | |||||||
|
A42MX36-BG272I
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 202 | 202 | 54000 | 2438 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1184 CLBS, 54000 GATES | ALSO OPERATES AT 5V SUPPLY | 73 MHz | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, BGA-272 | compliant | 8542.39.00.01 |