Filter Your Search
1 - 4 of 4 results
|
A42MX36-1PQG240M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 202 | 202 | 2438 | 54000 | 2438 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 2438 CLBS, 54000 GATES | ALSO OPERATES AT 5V SUPPLY | 83 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32.1 mm | 32.1 mm | 4.1 mm | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, QFP-240 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
A42MX36-1PQG240MX39
Actel Corporation
|
Check for Price | Yes | Transferred | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 71 MHz | S-PQFP-G240 | Not Qualified | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
A42MX36-1PQG240M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 202 | 202 | 2438 | 54000 | 1184 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1184 CLBS, 54000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 71 MHz | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-240 | compliant | ||||
|
A42MX36-1PQG240MX39
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 202 | 202 | 2438 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 71 MHz | S-PQFP-G240 | Not Qualified | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | QFP, QFP240,1.3SQ,20 | compliant | 8542.39.00.01 |