Filter Your Search
1 - 10 of 30 results
|
A42MX16-FPQ160M
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 24000 | 608 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 608 CLBS, 24000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | |||||||
|
A42MX16-FPQ160MX79
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 140 | 140 | 1232 | 24000 | 608 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 608 CLBS, 24000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | unknown | |||||||||
|
A42MX16-FPQ160MX79
Microsemi Corporation
|
Check for Price | Transferred | 5 V | 24000 | 608 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 608 CLBS, 24000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | QFP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
A42MX16-FPQ160I
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 125 | 125 | 24000 | 608 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 56.16 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-160 | compliant | 8542.39.00.01 | ||||||||
|
A42MX16-FPQ160
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 125 | 125 | 24000 | 1232 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATES AT 5V SUPPLY | 56 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | PLASTIC, QFP-160 | unknown | 8542.39.00.01 | QFP | 160 | |||||||
|
A42MX16-FPQ160IX39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 125 | 125 | 1232 | 24000 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | 56 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
A42MX16-FPQ160YC
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
A42MX16-FPQ160X39
Actel Corporation
|
Check for Price | No | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 56.1 MHz | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A42MX16-FPQ160I
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 24000 | 608 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 56.16 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | ||||||
|
A42MX16-FPQ160X39
Microchip Technology Inc
|
Check for Price | No | Active | 3.3 V | 125 | 125 | 1232 | 24000 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | 56 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 |