Filter Your Search
1 - 10 of 31 results
|
A42MX09-2PQ160MX39
Actel Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
A42MX09-2PQ160X79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | QFP, | ||||||||||||||
|
A42MX09-2PQ160I
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.3 V | 101 | 101 | 14000 | 684 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATES AT 5V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | PLASTIC, QFP-160 | QFP | 160 | |||||
|
A42MX09-2PQ160X39
Microsemi Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 146.3 MHz | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | QFP, QFP160,1.2SQ | ||||||||||||||||||||
|
A42MX09-2PQ160M
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | 104 | 104 | 684 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 336 CLBS, 14000 GATES | CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY | 146.3 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | QFP, QFP160,1.2SQ | ||||
|
A42MX09-2PQ160YC
Microsemi FPGA & SoC
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI SOC PRODUCTS GROUP | unknown | , | ||||||||||||||||||||||||||||||||||||||||||
|
A42MX09-2PQ160IX39
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 101 | 101 | 684 | 14000 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | 244 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||
|
A42MX09-2PQ160MX39
Microsemi Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | QFP, QFP160,1.2SQ | |||||||||||||||||||
|
A42MX09-2PQ160I
Actel Corporation
|
Check for Price | No | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 1.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 146 MHz | 3.6 V | 3 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | compliant | PLASTIC, QFP-160 | ||||||
|
A42MX09-2PQ160X39
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 101 | 101 | 684 | 14000 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | 244 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 |