Filter Your Search
1 - 10 of 34 results
|
A42MX09-1PL84I
Microsemi Corporation
|
Check for Price | No | Transferred | 3.3 V | 14000 | 684 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATES AT 5V SUPPLY | 135 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||||||
|
A42MX09-1PL84X79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 14000 | 336 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 135 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | ||||||||||||||||
|
A42MX09-1PL84C
Microsemi Corporation
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROSEMI CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
A42MX09-1PL84
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 72 | 72 | 14000 | 684 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATES AT 5V SUPPLY | 135 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-84 | compliant | ||||||||
|
A42MX09-1PL84IX79
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 72 | 72 | 14000 | 336 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 684 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 135 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-84 | compliant | 8542.39.00.01 | |||||||||||||
|
A42MX09-1PL84MX79
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | 14000 | 336 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 135 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
A42MX09-1PL84IX39
Microsemi Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
A42MX09-1PL84MX79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 135 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | unknown | |||||||||
|
A42MX09-1PL84X79
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 104 | 104 | 684 | 14000 | 336 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 336 CLBS, 14000 GATES | ALSO OPERATE AT 5.0V SUPPLY | 135 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | unknown | ||||||||||
|
A42MX09-1PL84MX39
Microsemi Corporation
|
Check for Price | No | Transferred | 104 | 104 | 684 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | 3A001.A.2.C |