Filter Your Search
1 - 8 of 8 results
|
53A42202410
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 10 % | YES | 250 MHz | 440 mA | 2.68 GHz | CERAMIC | 27 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 530 µm | 1.11 mm | 635 µm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PA4-220K
Associated Components Technology Inc
|
Check for Price | No | No | Contact Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
A4-220K
Associated Components Technology Inc
|
Check for Price | No | Contact Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
53A42204410
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 2 % | YES | 250 MHz | 440 mA | 2.68 GHz | CERAMIC | 27 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 530 µm | 1.11 mm | 635 µm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
T60405-A4220-X061-80
Vacuumschmelze GmbH & Co KG
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 20 % | NO | 10 kHz | 8 A | 2 | NO | PARALLEL CONNECTED | 4 | RECTANGULAR PACKAGE | RADIAL | WIRE | VACUUMSCHMELZE GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
53A42203410
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 5 % | YES | 250 MHz | 440 mA | 2.68 GHz | CERAMIC | 27 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 530 µm | 1.11 mm | 635 µm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
T60405-A4220-X060
Vacuumschmelze GmbH & Co KG
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 250 µH | NO | 10 kHz | 5 A | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | VACUUMSCHMELZE GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
SA4-220K
Associated Components Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 2.5 Ω | 10 % | YES | 2.5 MHz | 202 mA | 30 MHz | 75 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 |