Filter Your Search
1 - 6 of 6 results
|
A40MX02-1PQG100M
Microchip Technology Inc
|
$505.0702 | Yes | Active | 3.3 V | 57 | 57 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 92 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TRAY | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, QFP-100 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
A40MX02-1PQG100M
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 92.46 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, QFP-100 | compliant | |||||||
|
A40MX02-1PQG100MX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 57 | 57 | 295 | 3000 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | 92 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
A40MX02-1PQG100MX39
Actel Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 125 °C | -55 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | QFP, QFP100,.7X.9 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
A40MX02-1PQG100M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3000 | 295 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 92 MHz | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
A40MX02-1PQG100MX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | QFP, QFP100,.7X.9 | compliant | 3A001.A.2.C | 8542.39.00.01 |