Filter Your Search
1 - 10 of 27 results
|
A40MX02-2PLG44
Microsemi Corporation
|
$57.6000 | Yes | Transferred | 3.3 V | 3000 | 295 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | |||||||||
|
A40MX02-2PLG44I
Microsemi Corporation
|
$66.0080 | Yes | Transferred | 3.3 V | 3000 | 295 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 | ||||||||
|
A40MX02-2PLG44
Microchip Technology Inc
|
$98.1258 | Yes | Active | 3.3 V | 3000 | 295 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-44 | compliant | 8542.39.00.01 | ||||||||
|
A40MX02-2PLG44I
Microchip Technology Inc
|
$113.9779 | Yes | Active | 3.3 V | 3000 | 295 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | ALSO OPERATES AT 5V SUPPLY | 101 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-44 | compliant | 8542.39.00.01 | |||||||
|
A40MX02-2PLG44X39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100.5 MHz | S-PQCC-J44 | Not Qualified | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.39.00.01 | ||||||||||||||||||
|
A40MX02-2PLG44IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.39.00.01 | ||||||||||||||||||
|
A40MX02-2PLG44MX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.12 mm | 16.12 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
A40MX02-2PLG44B
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 2000 | 295 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 2000 GATES | CAN ALSO BE OPERATED AT 5.0V | 100.5 MHz | S-PQCC-J44 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.445 mm | ACTEL CORP | PLASTIC, MS-007AE, LCC-44 | compliant | |||||||||||
|
A40MX02-2PLG44I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 100.5 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | ||||
|
A40MX02-2PLG44
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 57 | 57 | 295 | 3000 | 295 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 3000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 100.5 MHz | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-44 | compliant | 8542.39.00.01 |