Filter Your Search
1 - 8 of 8 results
|
A3PE600-2FGG484I
Microsemi Corporation
|
$83.8695 | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||||||
|
A3PE600-2FGG484I
Microchip Technology Inc
|
$138.1282 | Yes | Active | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | Microchip | |||||||||
|
A3PE600-2FGG484IPX68
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | 8542.39.00.01 | ||||||||||||
|
A3PE600-2FGG484IPX68
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | ||||||||||||
|
A3PE600-2FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 270 | 270 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | compliant | |||||||||
|
M7A3PE600-2FGG484I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 270 | 270 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | 3 | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
A3PE600-2FGG484IPX68
Microsemi FPGA & SoC
|
Check for Price | Transferred | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI SOC PRODUCTS GROUP | BGA, | unknown | 8542.39.00.01 | BGA | 484 | |||||||||||
|
M7A3PE600-2FGG484I
Actel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 270 | 270 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-484 | compliant |