Parametric results for: a3p250ffg256 under Field Programmable Gate Arrays

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: a3p250ffg256
Select parts from the table below to compare.
Compare
Compare
M1A3P250-FFG256
Microsemi Corporation
Check for Price Obsolete FIELD PROGRAMMABLE GATE ARRAY SQUARE S-PBGA-B256 Not Qualified 256 PLASTIC/EPOXY SQUARE GRID ARRAY YES BALL BOTTOM MICROSEMI CORP , unknown 8542.39.00.01
M7A3P250-FFG256
Actel Corporation
Check for Price No Obsolete 1.5 V 250000 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 70 °C 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm ACTEL CORP 1 MM PITCH, FBGA-256 compliant
A3P250-FFG256
Microsemi Corporation
Check for Price No Obsolete 1.5 V 157 157 250000 6144 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 6144 CLBS, 250000 GATES 350 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified 3 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 unknown 8542.39.00.01
M1A3P250-FFG256
Actel Corporation
Check for Price Transferred FIELD PROGRAMMABLE GATE ARRAY SQUARE S-PBGA-B256 Not Qualified 256 PLASTIC/EPOXY SQUARE GRID ARRAY YES BALL BOTTOM ACTEL CORP 17 X 17 MM, 1.60 MM HEIGHT, 1.0 MM PITCH, FBGA-256 unknown 8542.39.00.01
M7A3P250-FFG256
Microsemi Corporation
Check for Price Transferred MICROSEMI CORP , compliant 8542.39.00.01
A3P250-FFG256
Actel Corporation
Check for Price No Transferred 1.5 V 250000 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 250000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified 70 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm ACTEL CORP 1 MM PITCH, FBGA-256 unknown
A3P250-FFG256FG256
Microsemi Corporation
Check for Price Active 1.5 V 250000 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 250000 GATES 1.575 V 1.425 V S-PBGA-B256 Not Qualified 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm MICROSEMI CORP BGA, unknown