Filter Your Search
1 - 3 of 3 results
|
A3P125-FPQG208
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 125000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 125000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 0.50 MM PITCH, PLASTIC, QFP-208 | unknown | ||||||||||||
|
A3P125-FPQG208
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 133 | 133 | 3072 | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | ||
|
A3P125-FPQG208PQ208
Microsemi Corporation
|
Check for Price | Active | 1.5 V | 125000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 125000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | unknown |