Filter Your Search
1 - 6 of 6 results
|
A3P1000-1FG144YM
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 154 | 154 | 24576 | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1000000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | e0 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | FPBGA-144 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
M1A3P1000-1FG144YM
Microchip Technology Inc
|
Check for Price | No | Active | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
A3P1000-1FG144YM
Microchip Technology Inc
|
Check for Price | No | Active | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | Tin/Lead/Silver (Sn/Pb/Ag) | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
![]() |
M1A3P1000-1FG144YM
Microsemi FPGA & SoC
|
Check for Price | Active | 1.2 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 1.575 V | 1.14 V | S-PBGA-B144 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI SOC PRODUCTS GROUP | LBGA, | unknown | BGA | 144 | ||||||||||||||
![]() |
A3P1000-1FG144YM
Microsemi FPGA & SoC
|
Check for Price | Active | 1.2 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 1.575 V | 1.14 V | S-PBGA-B144 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI SOC PRODUCTS GROUP | LBGA, | unknown | BGA | 144 | ||||||||||||||
|
M1A3P1000-1FG144YM
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1000000 GATES | TERM PITCH-MIN | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | e0 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | FPBGA-144 | compliant | 3A001.A.2.C | 8542.39.00.01 |