Filter Your Search
1 - 10 of 117 results
|
CAPH-1-G-RA-39-CS-GD15
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.055 inch | 1.95 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||
|
BPH-1-RA-39-CSL-TN-PPL
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.079 inch | 3.071 inch | 2 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||
|
CAPH-1-RA-39-CS-GD
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 1.95 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||
|
CAPH-1-C-RA-39-CS-SG03
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.067 inch | 1.95 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||
|
BPH-C-1-RRA-39-CSL-GD-TR
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.079 inch | 3.071 inch | 2 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||
|
BPH-C-1-RA-39-CSL-GD-
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
CAPH-1-RA-39-CS-GD3
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
BPH-C-1-RRA-39-CSL-SG-PPL
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.079 inch | 3.071 inch | 2 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||
|
CAPH-1-G-RA-39-CS-GD05
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.055 inch | 1.95 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||
|
BPH-C-1-RA-39-CSL-TN-PPL
Central Components Manufacturing
|
Check for Price | Yes | Active | 39 | 1 | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.169 inch | 0.079 inch | 3.071 inch | 2 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |