Filter Your Search
1 - 2 of 2 results
|
A3995SEV-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 3.5 A | STEPPER MOTOR CONTROLLER | 1 | 10 mA | 5.5 V | 3 V | OTHER | S-PQCC-N36 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ALLEGRO MICROSYSTEMS LLC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||
|
A3995SEVTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | YES | 3.5 A | STEPPER MOTOR CONTROLLER | NMOS | ALSO REQUIRES 8V TO 36V VBB SUPPLY | 2 | 10 mA | 5.5 V | 3 V | OTHER | S-XQCC-N36 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ALLEGRO MICROSYSTEMS LLC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 |