Parametric results for: a3995 under Motion Control Electronics

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: a3995
Select parts from the table below to compare.
Compare
Compare
A3995SEV-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete YES 3.5 A STEPPER MOTOR CONTROLLER 1 10 mA 5.5 V 3 V OTHER S-PQCC-N36 Not Qualified e3 2 85 °C -20 °C 260 40 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm ALLEGRO MICROSYSTEMS LLC QFN HVQCCN, LCC36,.25SQ,20 36 compliant EAR99 8542.39.00.01 Allegro Microsystems
A3995SEVTR-T
Allegro MicroSystems LLC
Check for Price Yes Yes Obsolete YES 3.5 A STEPPER MOTOR CONTROLLER NMOS ALSO REQUIRES 8V TO 36V VBB SUPPLY 2 10 mA 5.5 V 3 V OTHER S-XQCC-N36 Not Qualified e3 2 85 °C -20 °C 260 40 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm ALLEGRO MICROSYSTEMS LLC QFN HVQCCN, LCC36,.25SQ,20 36 compliant EAR99 8542.39.00.01