Filter Your Search
1 - 4 of 4 results
|
A3949SLPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 8.5 mA | 36 V | 8 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | HTSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||
|
A3949SLP
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 8.5 mA | 36 V | 8 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | HTSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
A3949SLPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 8.5 mA | 36 V | 8 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | 1.10 MM HEIGHT, LEAD FREE, MO-153ABT, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
|
A3949SLP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 2.8 A | BRUSH DC MOTOR CONTROLLER | NMOS | 1 | 8.5 mA | 36 V | 8 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | HTSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |