Filter Your Search
1 - 3 of 3 results
|
A3940KLW-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 15 V | 800 mA | 225 ns | 225 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 135 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
|
A3940KLWTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 15 V | 800 mA | 225 ns | 225 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 135 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||
|
A3940KLWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 15 V | 800 mA | 225 ns | 225 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 135 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |