Parametric results for: a33c10bg1 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: a33c1
Select parts from the table below to compare.
Compare
Compare
DBCA33C12BT1
Alpha 3 Manufacturing
Check for Price Yes Obsolete 12 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 0.749 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33C10BT1
Dubilier
Check for Price Yes Obsolete 10 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 0.649 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33C18BT1
Dubilier
Check for Price Yes Obsolete 18 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 1.049 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33C16BT1
Dubilier
Check for Price Yes Obsolete 16 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 0.949 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33C16BT1
Alpha 3 Manufacturing
Check for Price Yes Obsolete 16 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 0.949 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33C10BT1
Alpha 3 Manufacturing
Check for Price Yes Obsolete 10 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 0.649 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33C14BT1
Alpha 3 Manufacturing
Check for Price Yes Obsolete 14 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 0.849 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33C18BT1
Alpha 3 Manufacturing
Check for Price Yes Obsolete 18 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 1.049 inch DUBILIER unknown EAR99 8536.69.40.40
A33C-16-B-S-A-1-G
Don Connex Electronics Co Ltd
Check for Price Active BOARD CONNECTOR DON CONNEX ELECTRONICS CO LTD unknown
DBCA33C12BT1
Dubilier
Check for Price Yes Obsolete 12 2 2.54 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C PEG RECEPTACLE TIN PHOSPHOR BRONZE STAGGERED BLADE PIN-SKT BLACK 0.1 inch NO ONE STAGGERED SURFACE MOUNT 0.197 inch 0.327 inch 0.749 inch DUBILIER unknown EAR99 8536.69.40.40