Filter Your Search
1 - 6 of 6 results
|
DBCA33B04BT1
Dubilier
|
Check for Price | Yes | Obsolete | 4 | 1 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | SOLDER | 0.224 inch | 0.252 inch | 0.349 inch | 0.13 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCA33B06BT1
Dubilier
|
Check for Price | Yes | Obsolete | 6 | 1 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | SOLDER | 0.224 inch | 0.252 inch | 0.449 inch | 0.13 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCA33B06BT1
Alpha 3 Manufacturing
|
Check for Price | Yes | Obsolete | 6 | 1 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | SOLDER | 0.224 inch | 0.252 inch | 0.449 inch | 0.13 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCA33B08BT1
Dubilier
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | SOLDER | 0.224 inch | 0.252 inch | 0.549 inch | 0.13 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCA33B08BT1
Alpha 3 Manufacturing
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | SOLDER | 0.224 inch | 0.252 inch | 0.549 inch | 0.13 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCA33B04BT1
Alpha 3 Manufacturing
|
Check for Price | Yes | Obsolete | 4 | 1 | 2.54 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | SOLDER | 0.224 inch | 0.252 inch | 0.349 inch | 0.13 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |