Parametric results for: a33b08bd1 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: a33b0
Select parts from the table below to compare.
Compare
Compare
DBCA33B04BT1
Dubilier
Check for Price Yes Contact Manufacturer 4 1 2.54 mm 2 30 mΩ 1 A MALE BOARD SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE RECTANGULAR BLADE PIN-SKT BLACK 0.05 inch NO ONE STAGGERED 2.54 mm SOLDER 0.224 inch 0.252 inch 0.349 inch 0.13 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33B06BT1
Dubilier
Check for Price Yes Contact Manufacturer 6 1 2.54 mm 2 30 mΩ 1 A MALE BOARD SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE RECTANGULAR BLADE PIN-SKT BLACK 0.05 inch NO ONE STAGGERED 2.54 mm SOLDER 0.224 inch 0.252 inch 0.449 inch 0.13 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33B06BT1
Alpha 3 Manufacturing
Check for Price Yes Contact Manufacturer 6 1 2.54 mm 2 30 mΩ 1 A MALE BOARD SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE RECTANGULAR BLADE PIN-SKT BLACK 0.05 inch NO ONE STAGGERED 2.54 mm SOLDER 0.224 inch 0.252 inch 0.449 inch 0.13 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33B08BT1
Dubilier
Check for Price Yes Contact Manufacturer 8 1 2.54 mm 2 30 mΩ 1 A MALE BOARD SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE RECTANGULAR BLADE PIN-SKT BLACK 0.05 inch NO ONE STAGGERED 2.54 mm SOLDER 0.224 inch 0.252 inch 0.549 inch 0.13 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33B08BT1
Alpha 3 Manufacturing
Check for Price Yes Contact Manufacturer 8 1 2.54 mm 2 30 mΩ 1 A MALE BOARD SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE RECTANGULAR BLADE PIN-SKT BLACK 0.05 inch NO ONE STAGGERED 2.54 mm SOLDER 0.224 inch 0.252 inch 0.549 inch 0.13 inch DUBILIER unknown EAR99 8536.69.40.40
DBCA33B04BT1
Alpha 3 Manufacturing
Check for Price Yes Contact Manufacturer 4 1 2.54 mm 2 30 mΩ 1 A MALE BOARD SN STRAIGHT BOARD CONNECTOR 500VAC V NO 3 GΩ UL -40 °C 105 °C RECEPTACLE TIN PHOSPHOR BRONZE RECTANGULAR BLADE PIN-SKT BLACK 0.05 inch NO ONE STAGGERED 2.54 mm SOLDER 0.224 inch 0.252 inch 0.349 inch 0.13 inch DUBILIER unknown EAR99 8536.69.40.40