Parametric results for: a330x under Ceramic Capacitors

Filter Your Search

1 - 10 of 56,639 results

All Filters
|
0.000 033330.000 033172533
-
2.29182.2910.14518
-
2 8953 3782 8953 0163 1373 2573 378
-
0.3320.9450.335.4 83810.6 37515.7 91320.945
-
0.45754.70.45714284154.7
-
03008152330
-
8020080110140170200
-
-6525-65-42-20325
-
0.3031000.303255075100
-
250500250313375438500
-
6.37 2006.31 8053 6035 4027 200
-
2.512.12.54.97.39.712.1
-
Manufacturer Part Number: a330
Select parts from the table below to compare.
Compare
Select Parts Part Number
04025A330JAT2A
Kyocera AVX Components
04025A330JAT4A
Kyocera AVX Components
06035A330JAT2A
Kyocera AVX Components
06035A330KAT2A
Kyocera AVX Components
08051A330JAT2A
Kyocera AVX Components
GRM1555C2A330JA01D
Murata Manufacturing Co Ltd
GCM1885C2A330JA16D
Murata Manufacturing Co Ltd
08055A330JAT2A
Kyocera AVX Components
06031A330J4T2A
Kyocera AVX Components
06031A330JAT2A
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 33 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 560 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP 0402 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Yes Yes Active 33 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 560 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP 0402 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Yes Yes Active 33 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP 0603 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Yes Yes Active 33 pF 50 V 10 % 0603 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP 0603 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Yes Yes Active 33 pF 100 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 940 µm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP 0805 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Yes Yes Active 33 pF 100 V 5 % 0402 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD 0402 CHIP compliant EAR99 8532.24.00.20
Yes Yes Active 33 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
Yes Yes Active 33 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 940 µm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP 0805 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Yes Yes Active 33 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Yes Yes Active 33 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP 0603 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
Compare
04025A330JAT2A
Kyocera AVX Components
$0.0057 Buy Yes Yes Active 33 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 560 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP 0402 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
04025A330JAT4A
Kyocera AVX Components
$0.0066 Buy Yes Yes Active 33 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 560 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP 0402 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
06035A330JAT2A
Kyocera AVX Components
$0.0099 Buy Yes Yes Active 33 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP 0603 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
06035A330KAT2A
Kyocera AVX Components
$0.0105 Buy Yes Yes Active 33 pF 50 V 10 % 0603 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP 0603 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
08051A330JAT2A
Kyocera AVX Components
$0.0169 Buy Yes Yes Active 33 pF 100 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 940 µm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP 0805 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
GRM1555C2A330JA01D
Murata Manufacturing Co Ltd
$0.0176 Buy Yes Yes Active 33 pF 100 V 5 % 0402 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD 0402 CHIP compliant EAR99 8532.24.00.20
GCM1885C2A330JA16D
Murata Manufacturing Co Ltd
$0.0189 Buy Yes Yes Active 33 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
08055A330JAT2A
Kyocera AVX Components
$0.0196 Buy Yes Yes Active 33 pF 50 V 5 % 0805 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 940 µm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP 0805 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
06031A330J4T2A
Kyocera AVX Components
$0.0244 Buy Yes Yes Active 33 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 Kyocera AVX
06031A330JAT2A
Kyocera AVX Components
$0.0252 Buy Yes Yes Active 33 pF 100 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP 0603 CHIP compliant EAR99 8532.24.00.20 Kyocera AVX