Filter Your Search
1 - 10 of 31 results
|
PT8A3283WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | ANALOG CIRCUIT | PERICOM SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
PT8A3283WEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | ANALOG CIRCUIT | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
A3283ELT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSSO-F3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | LSOF, | compliant | 8542.39.00.01 | SOT-89 | 3 | |||||
|
PT8A3283PE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | ANALOG CIRCUIT | PERICOM SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
A3283LUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | 1 | 24 V | 4.2 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | ZIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | ZIP, | compliant | 8542.39.00.01 | SIP | 3 | |||||
|
A3283ELTTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSSO-F3 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.45 mm | ALLEGRO MICROSYSTEMS LLC | LEAD FREE, TO-243AA, SOT-89, 3 PIN | unknown | 8542.39.00.01 | SOT-89 | 3 | ||||
|
A3283EUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY, REVER... more | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 4.105 mm | 5.84 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | compliant | 8542.39.00.01 | SIP | 3 | |||||
|
A3283EUA-TL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY, REVER... more | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSSO-G3 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 4.105 mm | 1.57 mm | 3.035 mm | ALLEGRO MICROSYSTEMS LLC | , | compliant | 8542.39.00.01 | SIP | 3 | |||||
|
A3283EUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ZIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | ZIP, | compliant | 8542.39.00.01 | SIP | 3 | |||||
|
A3283ELH
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | OPERATION FROM UNREGULATED SUPPLY, REVER... more | 1 | 24 V | 4.2 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TSOP3,.11,38 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 3 mm | 1.13 mm | 1.975 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP, | compliant | 8542.39.00.01 | SOT-23 | 3 |