Filter Your Search
1 - 2 of 2 results
|
A3230EUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1.5 mT | 30-60mA | 2.5 mT | -2.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | SHORT CIRCUIT PROTECTION, REVERSE BATTERY PROTECTION | 3.5 mA | 60 mA | 24 V | 3.6 V | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.52 mm | 5.26 mm | 4.105 mm | ALLEGRO MICROSYSTEMS LLC | SIP | 3 | compliant | 8542.39.00.01 | ||
|
A3230EUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1.5 mT | 30-60mA | 2.5 mT | -2.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 3.5 mA | 60 mA | 24 V | 3.6 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.26 mm | 4.105 mm | ALLEGRO MICROSYSTEMS LLC | SIP | 3 | compliant | 8542.39.00.01 |