Parametric results for: a32140dxvtq176c under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: a32140dxvtq176c
Select parts from the table below to compare.
Compare
Compare
A32140DXVTQ176C
Actel Corporation
Check for Price No Obsolete 3.3 V 150 150 1866 14000 1890 3.5 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1890 CLBS, 14000 GATES 102 MHz 3.465 V 3.135 V S-PQFP-G176 Not Qualified e0 3 70 °C 225 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm ACTEL CORP 1.40 MM HEIGHT, TQFP-176 compliant
A32140DXV-TQ176CX79
Actel Corporation
Check for Price Yes Obsolete 3.3 V 150 150 1866 14000 3.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1890 CLBS, 14000 GATES 102 MHz 3.465 V 3.135 V S-PQFP-G176 Not Qualified 3 70 °C 250 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK YES GULL WING 500 µm QUAD ACTEL CORP unknown 8542.39.00.01
A32140DXV-TQ176C
Microsemi Corporation
Check for Price No Obsolete 3.3 V 150 150 1866 14000 3.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1890 CLBS, 14000 GATES 102 MHz 3.465 V 3.135 V S-PQFP-G176 Not Qualified 70 °C 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK YES GULL WING 500 µm QUAD MICROSEMI CORP compliant 8542.39.00.01