Filter Your Search
1 - 10 of 256 results
|
A32100DX-3PL84I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 72 | 72 | 1362 | 10000 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 183 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | |||||||||||||
|
A32100DXV-PL84I
Actel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 72 | 72 | 10000 | 1382 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 127 MHz | 3.63 V | 2.97 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.45 mm | ACTEL CORP | compliant | PLASTIC, MS-007-AE, LCC-84 | |||||||
|
A32100DX-BG240C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 10000 | 1436 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1436 CLBS, 10000 GATES | MAX 152 I/OS | 5.25 V | 4.75 V | S-PBGA-B240 | Not Qualified | e0 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240(UNSPEC) | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | BOTTOM | ACTEL CORP | compliant | PLASTIC, BGA-240 | ||||||||||||||||
|
A32100DX-1BG240I
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 10000 | 1436 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1436 CLBS, 10000 GATES | MAX 152 I/OS | 5.5 V | 4.5 V | S-PBGA-B240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | BGA | BGA240(UNSPEC) | SQUARE | GRID ARRAY | YES | TIN LEAD SILVER | BALL | BOTTOM | ACTEL CORP | compliant | PLASTIC, BGA-240 | |||||||||||||||
|
A32100DX-1PQ160C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 125 | 125 | 1362 | 10000 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
A32100DX-CQ84M
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 60 | 60 | 1362 | 10000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 127 MHz | 5.5 V | 4.5 V | S-XQFP-F84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC | GQFF | TPAK84,1.63SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
A32100DX-1PQ208M
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 152 | 152 | 10000 | 1382 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | compliant | PLASTIC, MO-143, QFP-208 | ||||||||
|
A32100DX-1PL84IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 72 | 72 | 1362 | 10000 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | QCCJ, LDCC84,1.2SQ | ||||||||||
|
A32100DX-1PL84CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 72 | 72 | 1362 | 10000 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 146 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | QCCJ, LDCC84,1.2SQ | |||||||||||
|
A32100DX-3PQ208I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 152 | 152 | 1362 | 10000 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1382 CLBS, 10000 GATES | 183 MHz | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 |