Filter Your Search
1 - 9 of 9 results
|
WRIMD-184-B3A-2BLB
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | 5u inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WRIMD-184-C3A-2BLB
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | 10u inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WRIMD-184-B3A-2BLP
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | 5u inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WRIMD-184-A3A-2BLP
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | FLASH inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WRIMD-184-D3A-2BLP
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | 15u inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WRIMD-184-A3A-2BLB
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | FLASH inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
WRIMD-184-D3A-2BLB
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | 15u inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
C3962WV-5P-A-2-BL
CJT Changjiang Connectors Co Ltd
|
Check for Price Buy | Yes | Active | Yes | ||||||||||||||||||||||||||||||||||||||||||||
|
WRIMD-184-C3A-2BLP
Win Win Precision Industrial Co Ltd
|
Check for Price Buy | Contact Manufacturer | 184 | 2 | 2.0066 mm | 4 | 20 mΩ | 500 mA | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | LOW EJECTOR | 500VAC V | NO | .8618 N | 1 MΩ | POLARIZED HOUSING | .3614 N | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | LOCKING | ONE | MIXED | 63 µm | 10u inch | SOLDER | 0.299 inch | 5.551 inch | 0.093 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 |