Filter Your Search
1 - 10 of 33 results
|
PCA-2A-59-V-3-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 59 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL, CSA | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.138 inch | 0.295 inch | 2.498 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||
|
PCA-2A-50-V-3-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 50 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL, CSA | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.138 inch | 0.295 inch | 2.147 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||
|
PCA-2A-53-V-3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 53 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | SURFACE MOUNT | 0.138 inch | 0.295 inch | 2.264 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||
|
PCA-2A-57-V-3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 57 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | SURFACE MOUNT | 0.138 inch | 0.295 inch | 2.42 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||
|
PCA-2A-52-V-3-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 52 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL, CSA | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.138 inch | 0.295 inch | 2.225 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||
|
A-7674-A2A502A
Molex
|
Check for Price | Active | 2 | 1 | FEMALE | CABLE | GOLD (20) OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-2 | GOLD (20) OVER NICKEL | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
PCA-2A-58-V-3-G-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 58 | 1 | 990.6 µm | 1 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | e4 | UL, CSA | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.138 inch | 0.181 inch | 2.459 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||
|
PCA-2A-56-V-3-G-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 56 | 1 | 990.6 µm | 1 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | e4 | UL, CSA | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.138 inch | 0.181 inch | 2.381 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||
|
PCA-2A-59-V-3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 59 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | SURFACE MOUNT | 0.138 inch | 0.295 inch | 2.498 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||
|
PCA-2A-56-V-3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 56 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | SURFACE MOUNT | 0.138 inch | 0.295 inch | 2.381 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 |