Filter Your Search
1 - 2 of 2 results
|
A29L160AUG-90I
AMIC Technology
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | YES | 5 µA | 30 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | ||
|
A29L160AUG-90IF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3.3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | YES | 5 µA | 30 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 |