Filter Your Search
1 - 2 of 2 results
![]() |
A29002UL-70F
AMIC Technology
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | BOTTOM | YES | YES | 10 | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 70 ns | R-PQCC-J32 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.4 mm | 13.97 mm | 11.43 mm | AMIC TECHNOLOGY CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
A29002UL-70
AMIC Technology
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | BOTTOM | YES | YES | 10 | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 70 ns | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.4 mm | 13.97 mm | 11.43 mm | AMIC TECHNOLOGY CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 |