Filter Your Search
1 - 4 of 4 results
|
A2984ELWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 15 V | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
A2984SLWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
A2984SLW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | YES | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
A2984ELW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 15 V | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 |