Parametric results for: a25l80pm-uf under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a25l80pmuf
Select parts from the table below to compare.
Compare
Compare
A25L80PM-UF
AMIC Technology
Check for Price Yes Active 8.3886 Mbit 8 1MX8 3.3 V 75 MHz FLASH IT ALSO OPERATES AT FREQUENCY 50 MHZ AT 2.7 TO 3.6 V SUPPLY VOLTAGE 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 10 µA 15 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm AMIC TECHNOLOGY CORP SOP, SOP8,.3 unknown EAR99 8542.32.00.51