Parametric results for: a24h under Toggle Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: a24h
Select parts from the table below to compare.
Compare
Compare
A24HB
NKK Switches
$11.8576 Yes Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SP3T LATCHED GOLD OVER NICKEL TOGGLE SWITCH SQUARE FLAT TYPE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON-ON 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 10 EPOXY TERMINAL SEALED HAND/WAVE NO GOLD OVER NICKEL SOLDER SOLVENT 0.248 inch 5.84 mm 8.6 mm 9.8 mm 0.177 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
A24HV
NKK Switches
$12.2121 Yes Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SP3T LATCHED GOLD OVER NICKEL TOGGLE SWITCH SQUARE FLAT TYPE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON-ON 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO GOLD OVER NICKEL SOLDER SOLVENT 0.248 inch 14.76 mm 10.2 mm 5.08 mm 0.177 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
A24HW
NKK Switches
$12.6050 Yes Yes Active 50000 Cycle(s) 0.05 mΩ DPDT/SP3T HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH PADDLE 0.4VA@28VDC ON-ON-ON 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 6 EPOXY WAVE NO GOLD OVER NICKEL WIRE WRAP SOLVENT 0.248 inch 8.7884 mm 38.3032 mm 8.9916 mm 0.138 inch 0.744 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
A24HR
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SP3T LATCHED GOLD OVER NICKEL TOGGLE SWITCH SQUARE FLAT TYPE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON-ON 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER SOLVENT 0.248 inch 9.68 mm 6.18 mm 9.8 mm 0.177 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
A24HT
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SP3T LATCHED GOLD OVER NICKEL TOGGLE SWITCH SQUARE FLAT TYPE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON-ON 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 8 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER SOLVENT 0.248 inch 14.76 mm 10.2 mm 5.08 mm 0.177 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
A24HD
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SP3T LATCHED GOLD OVER NICKEL TOGGLE SWITCH SQUARE FLAT TYPE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON-ON 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS PHOSPHOR BRONZE NON-ILLUMINATED GLASS FILLED POLYAMIDE 10 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER SOLVENT 0.248 inch 5.84 mm 8.6 mm 9.8 mm 0.177 inch 0.744 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
A24HH
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.05 mΩ DPDT/SP3T HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH PADDLE MOUNTING BRACKET 0.4VA@28VDC ON-ON-ON 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 8 EPOXY WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER SOLVENT 0.248 inch 10.0076 mm 23.0124 mm 9.8044 mm 0.138 inch 0.142 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65
A24HP
NKK Switches
Check for Price Yes Active 14 mA 28 V 50000 Cycle(s) 0.05 mΩ SP3T LATCHED GOLD OVER NICKEL TOGGLE SWITCH SQUARE FLAT TYPE 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-ON-ON 28 V 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-STRAIGHT 26 deg NICKEL BRASS RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS NON-ILLUMINATED GLASS FILLED POLYAMIDE 6 EPOXY TERMINAL SEALED HAND/WAVE NO Gold (Au) - with Nickel (Ni) barrier SOLDER SOLVENT 0.248 inch 5.84 mm 8.6 mm 9.8 mm 0.177 inch 0.122 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65