Filter Your Search
1 - 10 of 68 results
|
ISA2409
XP Power
|
$4.5581 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||||
|
IA2409D
XP Power
|
$5.4821 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.73 V | 9.27 V | 55 mA | 2 | NO | NO | 80 kHz | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 76 % | 1.2 % | 10 % | 1 | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | Not Qualified | CAN, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.16 mm | 20.32 mm | 6.35 mm | XP POWER LTD | compliant | EAR99 | XP POWER | DIP-6 | ||||||||||
|
ISA2409-H
XP Power
|
$5.7761 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||||
|
IA2409S
XP Power
|
$5.8487 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.73 V | 9.27 V | 55 mA | 2 | NO | NO | 80 kHz | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 76 % | 1.2 % | 10 % | 1 | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | CAN, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.3 mm | 10.16 mm | XP POWER LTD | compliant | EAR99 | XP POWER | SIP-5 | |||||||||
|
R1DA-240909-R
RECOM Power Inc
|
$11.2992 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | IT ASLO HAS 9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | DMA | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , GWDIP7/10,.44 | |||||||||||
|
R1DA-240909
RECOM Power Inc
|
$13.6779 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | IT ASLO HAS 9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | DMA | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , GWDIP7/10,.44 | |||||||||||
|
R1DA-240909/P-R
RECOM Power Inc
|
$14.8308 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | IT ASLO HAS 9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | DMA | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , GWDIP7/10,.44 | |||||||||||
|
R1DA-240909/P
RECOM Power Inc
|
$17.9134 | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.55 V | 9.45 V | 56 mA | 2 | YES | NO | IT ASLO HAS 9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G7 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 7 | UNSPECIFIED | DMA | GWDIP7/10,.44 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SMD-10/7 | |||||||||||
|
URA2409YMD-10WR3A4S
MORNSUN
|
Check for Price | Active | 24 V | 9 V | 36 V | 9 V | 8.73 V | 9.27 V | 555 mA | 2 | NO | NO | ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 10 W | 10 ms | R-XXMA-X | CB, CE, EN, UKCA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 26.8 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | , | ||||||||||||||
|
NMA2409S
Murata Power Solutions
|
Check for Price | Transferred | 24 V | 9 V | 26.4 V | 21.6 V | 2 | NO | NO | -9V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 24 % | 10 % | 1 | CURRENT | HYBRID | COMMERCIAL | 1 W | R-XSMA-T5 | Not Qualified | 70 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | unknown | EAR99 | SIP-7 | MODULE | 7 |