Filter Your Search
1 - 5 of 5 results
|
A24-209-209-412J8-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2+2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | SN ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | 1.119 inch | 0.772 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | |||
|
A24-209-209-412J0-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2+2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | NICKEL | SOLDER | 1.119 inch | 0.772 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | |||
|
A24-209-209-412J5-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2+2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 15u inch | NICKEL | SOLDER | 1.119 inch | 0.772 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||
|
A24-209-209-412J7-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2+2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 30u inch | NICKEL | SOLDER | 1.119 inch | 0.772 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||
|
A24-209-209-412J4-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2+2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1400VAC V | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 10u inch | NICKEL | SOLDER | 1.119 inch | 0.772 inch | 1.213 inch | 0.125 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 |