Filter Your Search
1 - 10 of 10 results
|
A22L-CR-T1-01A
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-20M
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-02M
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-11A
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-11M
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-10A
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-01M
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-02A
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | Omron Electronics | ||
|
A22L-CR-T1-10M
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 A | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 | |||
|
A22L-CR-T1-20A
OMRON Corporation
|
Check for Price | Yes | Obsolete | 10 A | 24 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE/PROJECTION TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | -20 °C | 55 °C | PANEL MOUNT-THREADED | RED LED | IP65 | NO | SCREW | 30 mm | 47 mm | 36 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.35 |