Filter Your Search
1 - 3 of 3 results
|
A22AB-GC
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 10 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | GOLD | SOLDER | SOLVENT | 0.433 inch | 9.5 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||
|
A22AB-GA
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | BLACK | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 10 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.433 inch | 9.5 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||
|
A22AB-GB
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | WHITE | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 10 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.433 inch | 9.5 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |