Parametric results for: a20515rncq under Rotary Switches

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: a20515rncq
Select parts from the table below to compare.
Compare
Compare
A20515RNCQ
C&K
$11.0452 Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 2 5 DP5T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 1.5 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A20515RNCQK
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 5 DP5T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASHPROOF NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A20515RNCQE
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 5 DP5T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A20515RNCQ
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 5 DP5T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A20515RNCQF
C&K
Check for Price Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 2 5 DP5T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASH PROOF BUSHING SEALED NO Silver (Ag) SOLDER 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20515RNCQK
C&K
Check for Price Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 2 5 DP5T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg EPOXY TERMINAL SEALED; SPLASH PROOF NO Silver (Ag) SOLDER 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A20515RNCQF
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 5 DP5T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASHPROOF NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A20515RNCQE
C&K
Check for Price Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 2 5 DP5T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20