Filter Your Search
1 - 10 of 27 results
|
A211SDZQ04
TE Connectivity
|
$1.8237 | Yes | Active | PANEL MOUNT | NO | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | NICKEL | 0.28 inch | SILVER | 5 A | 5 A | ON-ON-ON | 0.01 mΩ | 125 V | 28 V | 1 kV | COPPER ALLOY | 1 GΩ | EPOXY TERMINAL SEALED | DPDT | TOGGLE SWITCH | WIRE | |||||||||||||||||||||||||||||||||
|
A211J51ZQ0004
TE Connectivity
|
Check for Price | Yes | Obsolete | ROCKER | PANEL MOUNT | NO | 85 °C | -30 °C | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | 5 A | 5 A | 120 V | 28 V | EPOXY TERMINAL SEALED | DP3T | ROCKER SWITCH | SOLDER | ROHS COMPLIANT | 11.43 mm | 10.41 mm | 12.7 mm | 5A@120VAC | 5A@28VDC | 6000 Cycle(s) | LATCHED | |||||||||||||||||||||||||||||||
|
32A211
Victory Engineering Corp
|
Check for Price | Obsolete | 2 kΩ | 3445 K | NTC THERMISTOR | 32A211 | HERMETICALLY SEALED PROBE | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 325 °C | 2 | TUBULAR PACKAGE | WIRE | VICTORY ENGINEERING CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A211P3YZQ
TE Connectivity
|
Check for Price | No | Obsolete | FLAT OR LONG BAT | PANEL MOUNT-THREADED | NO | e4 | 85 °C | -20 °C | Silver (Ag) | TYCO ELECTRONICS ELCON | unknown | 5 A | 2 A | 125 V | 30 V | EPOXY TERMINAL SEALED | SP3T | TOGGLE SWITCH | WIRE | 11.5 mm | 9.09 mm | 12.7 mm | 5A@125VAC | 2A@30VDC | 30000 Cycle(s) | LATCHED | ||||||||||||||||||||||||||||||||
|
U32A211
Victory Engineering Corp
|
Check for Price | Obsolete | 2 kΩ | 3445 K | NTC THERMISTOR | U32A211 | HERMETICALLY SEALED PROBE | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 325 °C | 2 | TUBULAR PACKAGE | WIRE | VICTORY ENGINEERING CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
W32A211
Victory Engineering Corp
|
Check for Price | Obsolete | 2 kΩ | 3445 K | NTC THERMISTOR | W32A211 | HERMETICALLY SEALED PROBE | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 325 °C | 2 | TUBULAR PACKAGE | WIRE | VICTORY ENGINEERING CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A211KZB
TE Connectivity / Elcon Power Connectors
|
Check for Price | No | Obsolete | LOCKING LEVER | PANEL MOUNT-THREADED | NO | e4 | 85 °C | -20 °C | Gold (Au) | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.65 | 20 mA | 20 mA | 20 V | 20 V | EPOXY TERMINAL SEALED | SP3T | TOGGLE SWITCH | WIRE | 11.5 mm | 13.09 mm | 12.7 mm | .02A@20VAC | .02A@20VDC | 30000 Cycle(s) | LATCHED | ||||||||||||||||||||||||||||||
|
A211P3YZQ
TE Connectivity / Elcon Power Connectors
|
Check for Price | No | Obsolete | FLAT OR LONG BAT | PANEL MOUNT-THREADED | NO | e4 | 85 °C | -20 °C | Silver (Ag) | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.50.90.65 | 5 A | 2 A | 125 V | 30 V | EPOXY TERMINAL SEALED | SP3T | TOGGLE SWITCH | WIRE | 11.5 mm | 9.09 mm | 12.7 mm | 5A@125VAC | 2A@30VDC | 30000 Cycle(s) | LATCHED | ||||||||||||||||||||||||||||||
|
A211TZQ
TE Connectivity
|
Check for Price | Active | FLAT OR LONG BAT | PANEL MOUNT-THREADED | NO | e4 | 85 °C | -20 °C | SILVER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | 0.472 inch | SILVER | 5 A | 2 A | ON-ON-ON | 0.03 mΩ | 125 V | 30 V | 1000VRMS V | 1 GΩ | EPOXY TERMINAL SEALED | SP3T | TOGGLE SWITCH | WIRE | 11.55 mm | 9.09 mm | 12.7 mm | 5A@125VAC | 2A@30VDC | 30000 Cycle(s) | LATCHED | 25 deg | 0.689 inch | BRASS | 15/32-32 | BREAK-BEFORE-MAKE | SILVER | DIALLYL PHTHALATE | 0.158 inch | BRASS | ||||||||||||||||
|
A211P3CQ04
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TOGGLE SWITCH |