Filter Your Search
1 - 10 of 61 results
|
A158S08TDF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 30 mA | 300 mA | 300 mA | 800 V | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 15 µs | 1000 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
A158S06TCC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 30 mA | 300 mA | 300 mA | 600 V | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 12 µs | 500 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
A158S06TAC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 300 mA | 600 V | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 8 µs | 500 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||
|
A158S13TAC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 300 mA | 1.3 kV | 400 A | ASSYMETRIC SCR | SINGLE | 500 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||
|
A158S13TAF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 300 mA | 1.3 kV | 400 A | ASSYMETRIC SCR | SINGLE | 1000 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||||
|
A158S12TCC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 30 mA | 300 mA | 300 mA | 1.2 kV | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 12 µs | 500 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
A158S06TBF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 30 mA | 300 mA | 300 mA | 600 V | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 10 µs | 1000 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
A158S08TBF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 158 kA | 30 mA | 300 mA | 300 mA | 800 V | 400 A | ASSYMETRIC SCR | SINGLE | FAST | 10 µs | 1000 V/us | 2.7 V | 2.5 kA | 15 V | O-CXDB-X5 | Not Qualified | 125 °C | -40 °C | 1 | 5 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||
|
A158S11TRC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||
|
A158S11TRF
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | EUPEC GMBH & CO KG | unknown | EAR99 |