Filter Your Search
1 - 10 of 12 results
|
MINT1275A1514K01
SL Power Electronics
|
$150.1405 | Yes | Active | 115 V | 15 V | 240 V | 100 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 92 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15-140/Y
American Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 140 V | 36 V | 9 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||||
|
MIN1275A1514K01
SL Power Electronics
|
Check for Price | Contact Manufacturer | 115 V | 15 V | 240 V | 100 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15-140/B/Y
American Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 140 V | 60 V | 20 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||||
|
A15-140
American Power Design Inc
|
Check for Price | No | Contact Manufacturer | 140 V | 36 V | 9 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||||
|
A15141-001
Omnetics Connector Corporation
|
Check for Price | Contact Manufacturer | e0 | 1.27 mm | OMNETICS CONNECTOR CORP | compliant | BOARD CONNECTOR | NOT SPECIFIED | TIN LEAD | MALE | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 2 | GENERAL PURPOSE | SURFACE MOUNT | 15 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15-140/C/Y
American Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 140 V | 72 V | 36 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | PACKAGE-4 | |||||||||||||||||||||||||||||||||||||||||
|
A15145025038
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 85 °C | -40 °C | 2 | Axial | 38 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | , | 8532.22.00.40 | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM | 743 mΩ | 20 % | POLARIZED | 20 % | 450 V | 600 mA | A | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15140025038
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 85 °C | -40 °C | 2 | Axial | 38 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | unknown | EAR99 | , | 8532.22.00.40 | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM | 849 mΩ | 20 % | POLARIZED | 20 % | 400 V | 500 mA | A | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CINT1275A1514K01
SL Power Electronics
|
Check for Price | Active | 115 V | 15 V | 264 V | 90 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | , |