Filter Your Search
1 - 10 of 12 results
Select Parts | Part Number |
---|
|
MIN1275A1514K01
SL Power Electronics
|
||
|
A15-140/Y
American Power Design Inc
|
||
|
A15-140/B/Y
American Power Design Inc
|
||
|
A15-140
American Power Design Inc
|
||
|
MINT1275A1514K01
SL Power Electronics
|
||
|
A15141-001
Omnetics Connector Corporation
|
||
|
A15145025038
FTCAP Fischer & Tausche Capacitor Group
|
||
|
A15-140/C/Y
American Power Design Inc
|
||
|
CINT1275A1514K01
SL Power Electronics
|
||
|
A15-140/C
American Power Design Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Connector Type
|
Contact Finish Mating
|
Contact Finish Termination
|
Contact Gender
|
DIN Conformance
|
Filter Feature
|
IEC Conformance
|
MIL Conformance
|
Mixed Contacts
|
Mounting Style
|
Mounting Type
|
Number Of Connectors |
Number of Rows Loaded
|
Option
|
Termination Type
|
Total Number of Contacts
|
HTS Code
|
Capacitance |
Capacitor Type
|
Diameter
|
Dielectric Material |
ESR
|
Negative Tolerance
|
Polarity |
Positive Tolerance
|
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Series
|
Transferred | 115 V | 15 V | 240 V | 100 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Contact Manufacturer | 140 V | 36 V | 9 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
Yes | Contact Manufacturer | 140 V | 60 V | 20 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
No | Contact Manufacturer | 140 V | 36 V | 9 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
Yes | Transferred | 115 V | 15 V | 240 V | 100 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
Contact Manufacturer | e0 | 1.27 mm | OMNETICS CONNECTOR CORP | compliant | BOARD CONNECTOR | NOT SPECIFIED | TIN LEAD | MALE | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 2 | GENERAL PURPOSE | SURFACE MOUNT | 15 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Contact Manufacturer | 85 °C | -40 °C | 2 | Axial | 38 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM | 743 mΩ | 20 % | POLARIZED | 20 % | 450 V | 600 mA | A | |||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Contact Manufacturer | 140 V | 72 V | 36 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
Transferred | 115 V | 15 V | 264 V | 90 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
No | Contact Manufacturer | 140 V | 72 V | 36 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 |
|
MIN1275A1514K01
SL Power Electronics
|
Check for Price | Transferred | 115 V | 15 V | 240 V | 100 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15-140/Y
American Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 140 V | 36 V | 9 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
A15-140/B/Y
American Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 140 V | 60 V | 20 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
A15-140
American Power Design Inc
|
Check for Price | No | Contact Manufacturer | 140 V | 36 V | 9 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MINT1275A1514K01
SL Power Electronics
|
Check for Price | Yes | Transferred | 115 V | 15 V | 240 V | 100 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15141-001
Omnetics Connector Corporation
|
Check for Price | Contact Manufacturer | e0 | 1.27 mm | OMNETICS CONNECTOR CORP | compliant | BOARD CONNECTOR | NOT SPECIFIED | TIN LEAD | MALE | NO | NO | NO | NO | NO | RIGHT ANGLE | BOARD | ONE | 2 | GENERAL PURPOSE | SURFACE MOUNT | 15 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15145025038
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 85 °C | -40 °C | 2 | Axial | 38 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM | 743 mΩ | 20 % | POLARIZED | 20 % | 450 V | 600 mA | A | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15-140/C/Y
American Power Design Inc
|
Check for Price | Yes | Contact Manufacturer | 140 V | 72 V | 36 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | e3 | 70 °C | -25 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
CINT1275A1514K01
SL Power Electronics
|
Check for Price | Transferred | 115 V | 15 V | 264 V | 90 V | 18.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.05303 Vrms | 275 W | CE, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A15-140/C
American Power Design Inc
|
Check for Price | No | Contact Manufacturer | 140 V | 72 V | 36 V | 138.6 V | 141.4 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 14.98 W | R-MDMA-P4 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.04 mm | 51.44 mm | 10.41 mm | AMERICAN POWER DESIGN INC | PACKAGE-4 | compliant | EAR99 |