Filter Your Search
1 - 10 of 18 results
|
A1503FLS8
Elpress AB
|
Check for Price | Yes | Contact Manufacturer | ELPRESS AB | compliant | EAR99 | 8536.90.40.00 | FEMALE | PUSH-ON TERMINAL | 1.5 mm2 | ||||||||||||||||||||||||||||||||||
|
A150-35/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 500 mW | 50 Ω | 3 GHz | DPST | MOMENTARY | RF RELAY | A150 | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 100 mA | 3.8 V | 5 V | 1 W | 0.3 dB | 4 ms | 4 ms | 1.25 | e0 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | unknown | |||||||
|
A150-315/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 375 mW | 610 Ω | 3 GHz | DPST | MOMENTARY | RF RELAY | A150 | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 25 mA | 11.3 V | 15 V | 1 W | 0.3 dB | 4 ms | 4 ms | 1.25 | e0 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | unknown | |||||||
|
A150-326/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 450.5 mW | 1.56 kΩ | 3 GHz | DPST | MOMENTARY | RF RELAY | A150 | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 17 mA | 18 V | 26.5 V | 1 W | 0.3 dB | 4 ms | 4 ms | 1.25 | e0 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | unknown | |||||||
|
A150-3-5/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 500 mW | 50 Ω | 3 GHz | DPST | MOMENTARY | RF RELAY | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 100 mA | 3.8 V | 5 V | 1 W | 0.3 dB | 4 ms | 1.25 | e0 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||
|
A1503FLS5
Elpress AB
|
Check for Price | Yes | Contact Manufacturer | ELPRESS AB | compliant | EAR99 | 8536.90.40.00 | FEMALE | PUSH-ON TERMINAL | 1.5 mm2 | ||||||||||||||||||||||||||||||||||
|
A150-326/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 450.5 mW | 1.56 kΩ | 3 GHz | DPST | MOMENTARY | RF RELAY | A150 | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 17 mA | 18 V | 26.5 V | 1 W | 0.3 dB | 4 ms | 4 ms | 1.25 | e4 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD (1575) | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | unknown | |||||||
|
A150-35/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 500 mW | 50 Ω | 3 GHz | DPST | MOMENTARY | RF RELAY | A150 | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 100 mA | 3.8 V | 5 V | 1 W | 0.3 dB | 4 ms | 4 ms | 1.25 | e4 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD (1575) | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | unknown | |||||||
|
A150-3-12/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 372 mW | 390 Ω | 3 GHz | DPST | MOMENTARY | RF RELAY | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 31 mA | 9 V | 12 V | 1 W | 0.3 dB | 4 ms | 1.25 | e0 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||
|
A150-3-12/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 372 mW | 390 Ω | 3 GHz | DPST | MOMENTARY | RF RELAY | DC | LOW LEVEL CONTACT LIFE 10000000 | 50 Ω | 31 mA | 9 V | 12 V | 1 W | 0.3 dB | 4 ms | 1.25 | e4 | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 9.53 inch | 7.11 mm | 12.07 mm | 12.07mm X 9.53mm X 7.11mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |