Filter Your Search
1 - 4 of 4 results
|
ACASA1493S1493P100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 149 kΩ | ISOLATED | 4 | 70 °C | 149 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | ||||||||||
|
ACASA149331493P500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 149 kΩ | 1 % | 100 mW | 1206 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 75 V | e3 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
GUB-GL8ALF-03-1000-B-A1493
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 1.2 W | 3044 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 160 mW | 149 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | e3 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | , 3044 | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
ACASA1493T1493P100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 149 kΩ | ISOLATED | 4 | 70 °C | 149 kΩ | YES | 10 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant |