Filter Your Search
1 - 5 of 5 results
|
A1441SELLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 2.2 V | YES | 150 mA | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 4 V | 2 V | OTHER | S-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 550 µm | 2 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | 2 X 2 MM, 0.50 MM HEIGHT, LEAD FREE, MLP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
A1441SEKLT-T2
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | BICMOS | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | ALLEGRO MICROSYSTEMS LLC | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
A14417-000
TE Connectivity
|
Check for Price | Yes | Obsolete | 150 °C | 9.144 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | 10613 | WIRE AND CABLE | SOLDER | 0 AWG | |||||||||||||||||||||||||||||||||||||
|
A14410SN
Laird, A DuPont Business
|
Check for Price | Obsolete | CUSHCRAFT CORP | unknown | YAGI ANTENNA | ||||||||||||||||||||||||||||||||||||||||||||
|
A1441EELLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 2.2 V | YES | 150 mA | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 4 V | 2 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 550 µm | 2 mm | ALLEGRO MICROSYSTEMS LLC | SON | 2 X 2 MM, 0.50 MM HEIGHT, LEAD FREE, MO-229UCCD, MLP-6 | 6 | unknown | EAR99 | 8542.39.00.01 |