Filter Your Search
1 - 3 of 3 results
|
A14100A-1BG313C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 10000 | 1377 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 125 MHz | 5.25 V | 4.75 V | S-PBGA-B313 | 70 °C | 313 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | MICROSEMI CORP | PLASTIC, BGA-313 | unknown | 8542.39.00.01 | |||||||||||
|
A14100A-1BG313C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 228 | 228 | 1377 | 10000 | 1377 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1377 CLBS, 10000 GATES | MAX 228 I/OS | 125 MHz | 5.25 V | 4.75 V | S-PBGA-B313 | Not Qualified | e0 | 3 | 70 °C | 313 | PLASTIC/EPOXY | IBGA | BGA313,25X25,50 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | YES | TIN LEAD | BALL | 2.54 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | ACTEL CORP | PLASTIC, BGA-313 | compliant | |||
|
A14100A-1BG313C
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 10000 | 1377 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 5.25 V | 4.75 V | S-PBGA-B313 | 70 °C | BGA | BGA313,25X25,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.52 mm | MICROCHIP TECHNOLOGY INC | unknown |