Parametric results for: a1405t-175ns-b under Delay Lines

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: a1405t175nsb
Select parts from the table below to compare.
Compare
Compare
A1405T-175NS-BW
RCD Components Inc
Check for Price Yes Yes Active 5 V 175 ns 1 NO DIP A1405 ACTIVE DELAY LINE INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T6 Not Qualified e3 70 °C 5 6 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 20.3 mm RCD COMPONENTS INC DIP DIP-8/6 8/6 compliant 8542.39.00.01
A1405T-175NS-B
RCD Components Inc
Check for Price Active 5 V 175 ns 175 ns 1 NO DIP A1405 ACTIVE DELAY LINE HYBRID INVERTED NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T6 Not Qualified e0/e3 70 °C NOT SPECIFIED NOT SPECIFIED 5 6 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD/MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 20.3 mm RCD COMPONENTS INC DIP DIP-8/6 8/6 compliant 8542.39.00.01