Filter Your Search
1 - 10 of 818 results
|
A1405AGT-150NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 150 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDSO-G14 | 70 °C | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | GULL WING | 2.54 mm | DUAL | 7.62 mm | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||
|
A1405AGH-50NS-BW
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 50 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | CMOS | TRUE | NO | R-PDSO-G14 | e3 | 70 °C | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 7.62 mm | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||
|
A1405A-400NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 400 ns | 400 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | HYBRID | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | RCD COMPONENTS INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||
|
A1405AGER-350NS-BQ
RCD Components Inc
|
Check for Price Buy | Active | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
A1405AGH-750NS-BW
RCD Components Inc
|
Check for Price Buy | Active | e3 | Matte Tin (Sn) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
A1405AGC-125NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 125 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | CMOS | TRUE | NO | R-PDSO-G14 | 70 °C | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | GULL WING | 2.54 mm | DUAL | 7.62 mm | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||
|
A1405AG-50NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 50 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDSO-G14 | 70 °C | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | GULL WING | 2.54 mm | DUAL | 7.62 mm | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||
|
SMA1405A-45NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 45 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDSO-G14 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8/14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | GULL WING | 1.27 mm | DUAL | 6.35 mm | 7.11 mm | 12.8 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||
|
A1405A500NS-ERT
RCD Components Inc
|
Check for Price Buy | Active | ACTIVE DELAY LINE | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
A1405AGER-150NS-BQ
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 150 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDSO-G14 | e0 | 125 °C | -55 °C | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | 7.62 mm | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 |