Parametric results for: a13723 under Array/Network Resistors

Filter Your Search

1 - 10 of 1,971 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: a1372
Select parts from the table below to compare.
Compare
Compare
SSN08A1372CSLF
TT Electronics Resistors
Check for Price Yes Obsolete 13.7 kΩ 0.25 % 100 mW 1915 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 8 Tube Matte Tin (Sn) 1.55 mm 4.89 mm 3.9 mm TT ELECTRONICS PLC compliant EAR99
SSN08A1372JS7
TT electronics / BI Technologies
Check for Price No No Obsolete 5 % 400 mW SURFACE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM SSN08A PRECISION 100 mW 13.7 kΩ ISOLATED 4 70 °C YES 100 V e0 125 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn80Pb20) GULL WING BI TECHNOLOGIES CORP compliant EAR99 , 8533.21.00.20
SSN08A1372JS7
TT Electronics Resistors
Check for Price No Obsolete 5 % 400 mW SURFACE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM SSN08A PRECISION 100 mW 13.7 kΩ ISOLATED 4 70 °C YES 100 V e0 125 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn80Pb20) GULL WING TT ELECTRONICS PLC compliant SOIC
SQS24A1372JQLF7
TT Electronics Resistors
Check for Price Yes Obsolete 5 % 800 mW SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM SQS24A PRECISION 100 mW 13.7 kΩ ISOLATED 12 70 °C YES 5 ppm/°C 100 V e3 125 °C -55 °C 1 24 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) GULL WING TT ELECTRONICS PLC compliant QSOP, ROHS COMPLIANT
SFN08A1372CPLF13
TT electronics / BI Technologies
Check for Price Yes Obsolete 13.7 kΩ 0.25 % 100 mW 1616 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V 125 °C -55 °C Chip 8 TR, 13 Inch 4 mm 4 mm BI TECHNOLOGIES CORP compliant EAR99 SMT, 1616
SQS20A1372DP7
TT electronics / BI Technologies
Check for Price No No Obsolete 0.5 % 700 mW SURFACE MOUNT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM SQS20A PRECISION 100 mW 13.7 kΩ ISOLATED 10 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C 1 20 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) GULL WING BI TECHNOLOGIES CORP compliant EAR99 , 8533.21.00.20
SFN08A1372GQLF
TT Electronics Resistors
Check for Price Yes Obsolete 13.7 kΩ 2 % 100 mW 1616 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V 125 °C -55 °C Chip 8 4 mm 4 mm TT ELECTRONICS PLC compliant EAR99
SFN08A1372FASLF7
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 1 % 400 mW 1616 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 13.7 kΩ ISOLATED 8 70 °C YES 100 V e3 150 °C -55 °C 1 8 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) WRAPAROUND BI TECHNOLOGIES CORP compliant EAR99 , 1616 8533.21.00.20
SQS24A1372GSLF
TT Electronics Resistors
Check for Price Yes Obsolete 2 % 800 mW SURFACE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM SQS24A PRECISION 100 mW 13.7 kΩ ISOLATED 12 70 °C YES 100 V e3 125 °C -55 °C 1 24 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) GULL WING TT ELECTRONICS PLC compliant EAR99 QSOP, ROHS COMPLIANT 8533.21.00.20
SSN16A1372GPLF13
TT Electronics Resistors
Check for Price Yes Obsolete 13.7 kΩ 2 % 800 mW 3915 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM SSN16A PRECISION 100 mW 13.7 kΩ ISOLATED 8 70 °C SSN-A YES 5 ppm/°C 100 V e3 125 °C -55 °C Chip 1 16 RECTANGULAR PACKAGE TR, 13 INCH Matte Tin (Sn) GULL WING 1.55 mm 9.89 mm 3.9 mm TT ELECTRONICS PLC compliant SOIC, ROHS COMPLIANT