Filter Your Search
1 - 2 of 2 results
|
A1322LUA-TL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 1.5 Ω | 0.20-4.70V | 1 % | 3.12 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 8 mA | -1.5 mA | 5.5 V | 4.5 V | e0 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.55 mm | 3.03 mm | 4.1 mm | ALLEGRO MICROSYSTEMS LLC | compliant | |||||||||
|
A1322LUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1.5 Ω | 0.20-4.70V | 1.5 % | 3.125 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS | 8 mA | 10 mA | 5.5 V | 4.5 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 3.02 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | unknown | SIP3,.03,50 | Allegro Microsystems |